PTH08T220WAZT

Texas Instruments
595-PTH08T220WAZT
PTH08T220WAZT

Mfr.:

Description:
DC/DC Converters - SMD 16A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T220WAZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
500
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,07 € 29,07 €
27,99 € 139,95 €
27,54 € 275,40 €
27,00 € 675,00 €
26,51 € 1.325,50 €
26,08 € 2.608,00 €
Full Reel (Order in multiples of 250)
25,52 € 6.380,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
31,60 €
Min:
1

Similar Product

Texas Instruments PTH08T220WAZ
Texas Instruments
DC/DC Converters - SMD 16A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T220WAZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
9 V
4.5 V
14 V
700 mV to 5.5 V
16 A
22.1 mm (0.87 in)
18.93 mm (0.745 in)
8.5 mm (0.335 in)
Industrial
PTH08T220W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Unit Weight: 1,764 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.