PTH03000WAZ

Texas Instruments
595-PTH03000WAZ
PTH03000WAZ

Mfr.:

Description:
DC/DC Converters - SMD 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl A 595-PTH03000WAZT
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
18 Weeks Estimated factory production time.
Minimum: 49   Multiples: 49
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 681,59 €
13,79 € 1.351,42 €
13,65 € 4.013,10 €
13,54 € 7.298,06 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
3.3 V
3 V
3.6 V
900 mV to 2.5 V
6 A
Industrial
PTH03000W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 49
Subcategory: DC-DC Converters
Unit Weight: 877,469 mg
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
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.