PTB78520WAS

Texas Instruments
595-PTB78520WAS
PTB78520WAS

Mfr.:

Description:
DC/DC Converters - SMD 20A 18-60V Inp Auto- Trk Compat Iso DC/D R 595-PTQA430025N2AD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Isolated
2 Output
66 W
18 V
60 V
1.8 V to 3.6 V
20 A
1.8 V to 3.6 V
10 A
PTB78520W
Brand: Texas Instruments
Input Voltage: 18 V to 60 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 9
Subcategory: DC-DC Converters
Unit Weight: 28,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,29 € 2.090,61 €