PGA205BP

Texas Instruments
595-PGA205BP
PGA205BP

Mfr.:

Description:
Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,10 € 32,10 €
25,99 € 259,90 €
24,45 € 611,25 €
22,73 € 2.273,00 €
22,32 € 5.580,00 €
1.000 Quote

Similar Product

Texas Instruments PGA280AIPW
Texas Instruments
Special Purpose Amplifiers Zero Drift HV Progr. Gain Amp A 595-PGA2 A 595-PGA280AIPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA205
1 Channel
1 MHz
300 mV/us
95 dB
2 nA
50 uV
36 V
9 V
5.2 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Amplifier Type: PGA
Brand: Texas Instruments
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Gain Error: 0.024 %
Gain V/V: 1 V/V, 2 V/V, 4 V/V, 8 V/V
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Vcm - Common Mode Voltage: +/- 10.5 V
Unit Weight: 1,054 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.