PCM5140QRGERQ1

Texas Instruments
595-PCM5140QRGERQ1
PCM5140QRGERQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive quad-cha nnel 768-kHz Burr-Br

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
7.35 kHz to 768 kHz
16 bit, 20 bit, 24 bit, 32 bit
I2C, I2S, TDM
VQFN-24
4 Input
1.7 V
3.6 V
PCM5140
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCMX140Q1EVM-PDK
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 500 nA
Product: Audio ADC
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 112 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 98 dB
Type: Audio
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
PCM5140-Q1 Audio ADCs

Texas Instruments PCM5140-Q1 Audio ADCs are multichannel high-performance ADCs with Burr-Brown™ technology. These ADCs feature an 8kHz to 768kHz sample rate and 120dB Signal-to-Noise Ratio (SNR). The PCM5140-Q1 audio ADCs support line and microphone inputs, allowing single-ended and differential input configurations. These ADCs integrate programmable channel gain, digital volume control, microphone bias voltage, Phase-Locked Loop (PLL), programmable high-pass filter, biquad filters, and low-latency filter modes. The PCM5140-Q1 devices are AEC-qualified for automotive applications.

In Stock: 2.972

Stock:
2.972 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,93 € 4,93 €
3,75 € 37,50 €
3,46 € 86,50 €
3,14 € 314,00 €
2,98 € 745,00 €
2,89 € 1.445,00 €
2,86 € 2.860,00 €
Full Reel (Order in multiples of 3000)
2,70 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.