PCM1822QRTERQ1

Texas Instruments
595-PCM1822QRTERQ1
PCM1822QRTERQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive stereo 11 7-dB SNR 192-kHz&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
192 kHz
32 bit
WQFN-20
2 Input
3 V
3.6 V
PCM1822
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 14 mA
Power Consumption: 21.3 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 117 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 95 dB
Type: Stereo Channel Burr-Brown Audio ADC
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
PCM1822 Stereo Channel Audio ADC

Texas Instruments PCM1822 Stereo Channel Audio Analog-to-Digital Converter (ADC) is a high-performance audio ADC supporting simultaneous sampling of up to two analog channels. The device supports single-ended and differential line and microphone inputs with a 1VRMS full-scale signal. The device integrates a DC removal high-pass filter (HPF), a phase-locked loop (PLL) and supports sample rates up to 192kHz. The device supports I2S audio formats or time-division multiplexing (TDM), selectable with the hardware pin level.

PCM182x Burr-Brown™ Audio ADCs

Texas Instruments PCM182x Burr-Brown™ Audio ADCs support simultaneous sampling of up to two analog channels. The PCM182x features differential line and microphone inputs with a 2VRMS full-scale signal. The PCM1820 offers a 123dB dynamic range enhancer enabled and 113dB dynamic range enhancer disabled. The PCM1821 delivers a 106dB dynamic range and a –95dB THD+N.

In Stock: 2.559

Stock:
2.559 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,99 € 19,90 €
Full Reel (Order in multiples of 3000)
1,38 € 4.140,00 €
1,36 € 8.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.