OPA862IDR

Texas Instruments
595-OPA862IDR
OPA862IDR

Mfr.:

Description:
High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA862
1 Channel
400 MHz
140 V/us
100 dB
60 mA
1 uA
50 uV
12.6 V
3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
0.1 dB Gain Flatness: 6.5 MHz
Amplifier Type: Differential
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.3 nV/sqrt Hz
Gain Error: 0.1 %
Gain V/V: 2 V/V
In - Input Noise Current Density: 900 fA
Input Type: Single Ended
Ios - Input Offset Current: 4 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
OPA862 Single-Ended-to-Differential Amplifiers

Texas Instruments OPA862 Single-Ended-to-Differential Amplifiers are designed with high input impedance for directly interfacing with sensors. The OPA862 consumes only 3.1mA quiescent current for an output-referred noise density of 8.3nV/√Hz in a gain of 2V/V configuration. A fully differential amplifier configured in a gain of 1V/V with 1kΩ resistors must be less than 1nV/√Hz to achieve the OPA862 equivalent output-referred noise density of 8.3nV/√Hz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,44 € 8.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,20 €
Min:
1

Similar Product

Texas Instruments OPA862IDT
Texas Instruments
High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDR