OPA858DSGEVM

Texas Instruments
595-OPA858DSGEVM
OPA858DSGEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA858DSG EVALUATION MODULE

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
OPA858
3.2 V to 5.2 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: OPA858DSG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 191,170 g
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA858DSGEVM Evaluation Module

Texas Instruments OPA858DSGEVM Evaluation Module is designed to quickly demonstrate the functionality and versatility of the single OPA858 amplifier in the DSG (8-pin WSON) package. The OPA858DSGEVM offers ease of use by quickly being able to connect to power, signal source, and test instruments through onboard connectors. The device has a default amplifier configuration of non-inverting gain in 7 configurations and split supply. These configurations can also be reconfigured for other gains, including single supply operation. The OPA858DSGEVM is designed for connection to standard 50Ω input/output impedance test equipment.