OPA827AIDG4

Texas Instruments
595-OPA827AIDG4
OPA827AIDG4

Mfr.:

Description:
Operational Amplifiers - Op Amps 30MHz Low Noise High Prec JFET op amp AL ALT 595-OPA827AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,40 € 11,40 €
8,93 € 89,30 €
7,85 € 196,25 €
6,54 € 490,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,26 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,54 €
Min:
1

Similar Product

Texas Instruments OPA827AID
Texas Instruments
Operational Amplifiers - Op Amps Lo-Noise Hi-Prec JFE T Input Op Amp A 59 A 595-OPA827AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
150 uV
10 pA
36 V, +/- 18 V
8 V, +/- 4 V
30 mA
126 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
OPA827
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2.2 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JFET Operational Amplifier: OPA827

Texas Instruments´ OPA827 JFET operational amplifier (op-amp) delivers very low offset voltage (150µV max), drift over temperature (1.5µV/ºC), and 0.1Hz to 10Hz noise (250nVpp) as well as low bias current (15pA). The TI device also represents a substantial cost and board-space savings over the OPA627. The OPA827 is suited for a wide range of applications, including mixed-signal systems, transimpedance amplifiers, filters, precision ±10V front ends, and professional audio applications.