OPA818IDRGR

Texas Instruments
595-OPA818IDRGR
OPA818IDRGR

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.7-GHz 13-V decom p ensated 7-V/V FET- A 595-OPA818IDRGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.441

Stock:
2.441 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,50 € 12,50 €
9,86 € 98,60 €
9,21 € 230,25 €
8,48 € 848,00 €
8,20 € 4.100,00 €
8,10 € 8.100,00 €
Full Reel (Order in multiples of 3000)
7,46 € 22.380,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,76 €
Min:
1

Similar Product

Texas Instruments OPA818IDRGT
Texas Instruments
Operational Amplifiers - Op Amps 2.7-GHz 13-V decom p ensated 7-V/V FET- A 595-OPA818IDRGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.25 mV
25 pA
110 mA
90 dB
WSON-8
SMD/SMT
- 40 C
+ 85 C
OPA818
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 765 MHz
Brand: Texas Instruments
Gain V/V: 7 V/V
In - Input Noise Current Density: 145 fA
Input Type: FET
Ios - Input Offset Current: 25 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA818 Low Noise Operational Amplifier

Texas Instruments OPA818 Low Noise Operational Amplifier is a decompensated, voltage-feedback operational amplifier for high-speed and wide dynamic range applications. OPA818 has a low-noise junction gate field-effect transistor (JFET) input stage that combines high gain bandwidth with a wide supply range from 6V to 13V. The fast slew rate of 1400V/μs provides high large-signal bandwidth and low distortion. This amplifier is manufactured using Texas Instruments' proprietary, high-speed, silicon-germanium (SiGe) process to improve performance over other high-speed, FET-input amplifiers significantly.