OPA684IDBVR

Texas Instruments
595-OPA684IDBVR
OPA684IDBVR

Mfr.:

Description:
High Speed Operational Amplifiers Low-Power Current Fe edback A 595-OPA684 A 595-OPA684IDBVT
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,00 € 5,00 €
3,80 € 38,00 €
3,51 € 87,75 €
3,17 € 317,00 €
3,02 € 755,00 €
2,92 € 1.460,00 €
2,89 € 2.890,00 €
Full Reel (Order in multiples of 3000)
2,86 € 8.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Texas Instruments OPA684IDBVT
Texas Instruments
High Speed Operational Amplifiers Low-Power Current Fe edback A 595-OPA684 A 595-OPA684IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA684
1 Channel
820 V/us
53 dB to 60 dB
10 uA
3.5 mV
12 V
5 V
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.7 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 36 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.