OPA620DBVR

Texas Instruments
595-OPA620DBVR
OPA620DBVR

Mfr.:

Description:
High Speed Operational Amplifiers 250MHz, precision rail-to-rail I/O CMOS operational amplifier

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA620
1 Channel
100 MHz
190 V/us
55 dB
50 pA
300 uV
5.5 V
2.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
3 dB Bandwidth: 250 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.5 nV/sqrt Hz
In - Input Noise Current Density: 300 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 50 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.