OPA615IDR

Texas Instruments
595-OPA615IDR
OPA615IDR

Mfr.:

Description:
Transconductance Amplifiers Wide Bandwidth DC Re storation Circuit A A 595-OPA615ID
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
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,95 € 22.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,60 €
Min:
1

Similar Product

Texas Instruments OPA615ID
Texas Instruments
Transconductance Amplifiers Wide Bandwidth DC Re storation Circuit A A 595-OPA615IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transconductance Amplifiers
RoHS:  
OPA615
1 Channel
2.5 kV/us
5 mA
3 uA
40 mV
65 mA/V
12.4 V
8 V
13 mA
- 40 C
+ 85 C
SMD/SMT
SO-14
Reel
3 dB Bandwidth: 710 MHz
Amplifier Type: Transconductance Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.6 nV/sqrt Hz
Moisture Sensitive: Yes
Output Type: Cascode
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: +/- 3.2 V
Unit Weight: 129,400 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS