OPA604AU/2K5

Texas Instruments
595-OPA604AU/2K5
OPA604AU/2K5

Mfr.:

Description:
Audio Amplifiers FET-Input Audio Op A mp A 595-OPA604AU A A 595-OPA604AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0003 %
SOIC-8
600 Ohms
9 V
48 V
- 25 C
+ 85 C
SMD/SMT
OPA604
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 20 MHz
Ib - Input Bias Current: 200 pA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 5.3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 25 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel FET Input
Vos - Input Offset Voltage: 5 mV
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.621

Stock:
2.621 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
2,77 € 27,70 €
2,52 € 63,00 €
2,39 € 239,00 €
2,27 € 567,50 €
2,26 € 1.130,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 2500)
2,06 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,39 €
Min:
1

Similar Product

Texas Instruments OPA604AU
Texas Instruments
Audio Amplifiers FET-Input Audio Op A mp A 595-OPA604AU/2 A 595-OPA604AU/2K5