OPA593EVM

Texas Instruments
595-OPA593EVM
OPA593EVM

Mfr.:

Description:
Amplifier IC Development Tools

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,15 € 97,15 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
OPA593
10 V to 85 V, 5 V to 42.5 V
Brand: Texas Instruments
For Use With: High-Voltage, High-Current Operational Amplifier
Product Type: Amplifier IC Development Tools
Series: OPA593
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA593EVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA593EVM Op Amp Evaluation Module (EVM) provides a platform to evaluate the OPA593 high-voltage, high-current operational amplifier. Multiple component footprints allow the most common op amp circuit configurations, including an improved Howland current pump. The evaluation module PCB layout and footprints can accommodate variations on these circuit designs by applying some imagination.