OPA569AIDWPR

Texas Instruments
595-OPA569AIDWPR
OPA569AIDWPR

Mfr.:

Description:
Operational Amplifiers - Op Amps 2A Pwr Op Amp Rail-T o-Rail I/O A 595-OP A 595-OPA569AIDWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.243

Stock:
1.243 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,78 € 10,78 €
8,44 € 84,40 €
7,85 € 196,25 €
7,22 € 722,00 €
7,21 € 1.802,50 €
Full Reel (Order in multiples of 1000)
6,11 € 6.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,30 €
Min:
1

Similar Product

Texas Instruments OPA569AIDWP
Texas Instruments
Operational Amplifiers - Op Amps 2A Pwr Op Amp Rail-T o-Rail I/O A 595-OP A 595-OPA569AIDWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.2 MHz
1.2 V/us
2 mV
10 pA
5.5 V
2.7 V
39 mA
2 A
100 dB
12 nV/sqrt Hz
SOIC-20
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA569
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98.42 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 506,600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.