OPA453TA-1

Texas Instruments
595-OPA453TA-1
OPA453TA-1

Mfr.:

Description:
Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
6,36 € 63,60 €
5,62 € 281,00 €
5,40 € 540,00 €
5,13 € 1.282,50 €
5,02 € 2.510,00 €
4,90 € 4.900,00 €
4,64 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
7.5 MHz
23 V/us
3 mV
100 pA
80 V
20 V
5.5 mA
50 mA
94 dB
21 nV/sqrt Hz
TO-220-7
Through Hole
Shutdown
- 40 C
+ 125 C
OPA453
Tube
Amplifier Type: High Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 9 fA
Maximum Dual Supply Voltage: +/- 40 V
Minimum Dual Supply Voltage: +/- 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 797,500 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.