OPA453FAKTWT

Texas Instruments
595-OPA453FAKTWT
OPA453FAKTWT

Mfr.:

Description:
Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,11 € 8,11 €
6,36 € 63,60 €
5,90 € 147,50 €
5,40 € 540,00 €
Full Reel (Order in multiples of 250)
5,19 € 1.297,50 €
4,95 € 2.475,00 €
4,82 € 4.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
7.5 MHz
23 V/us
3 mV
100 pA
80 V
20 V
5.5 mA
50 mA
94 dB
21 nV/sqrt Hz
TO-263-7
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA453
Reel
Cut Tape
MouseReel
Amplifier Type: High Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 9 fA
Maximum Dual Supply Voltage: +/- 40 V
Minimum Dual Supply Voltage: +/- 10 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 1,600 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.