OPA3S328RGRT

Texas Instruments
595-OPA3S328RGRT
OPA3S328RGRT

Mfr.:

Description:
Precision Amplifiers High-speed (40 MHz) high-precision (60 u OPA3S328RGRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,05 € 9,05 €
7,08 € 70,80 €
6,58 € 164,50 €
Full Reel (Order in multiples of 250)
5,77 € 1.442,50 €
5,54 € 2.770,00 €
5,45 € 5.450,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
40 MHz
30 V/us
60 uV
0.2 pA
5.5 V
2.2 V
20 dB
25 nV/sqrt Hz
VQFN-20
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA3S328
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 350 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail to Rail
Ios - Input Offset Current: 20 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 10 uV/V
Settling Time: 0.42 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00017 %
Voltage Gain dB: 132 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPA3S328 CMOS Operational Amplifiers

Texas Instruments OPA3S328 CMOS Op-Amps offer precision, low-voltage, and low-input bias-current in a small package. The device provides integrated switches that are optimized for flexible transimpedance applications. The OPA3S328 features low input bias current and low input capacitance, enabling high-frequency transimpedance gains at low photocurrent operation (< 1nA).