OPA2993IDR

Texas Instruments
595-OPA2993IDR
OPA2993IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 32V 20MHz RRI O bipolar op amp wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
20 MHz
40 V/us
1 mV
403 nA
32 V
2.7 V
100 dB
13 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2993
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 8 MHz
Brand: Texas Instruments
In - Input Noise Current Density: 170 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00014 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx993 Low-Power Op Amps

Texas Instruments OPAx993 Low-Power Op Amps are high-voltage, rail-to-rail input and output operational amplifiers for precision industrial and power-system signal chains. The series includes the dual OPA2993 and quad OPA4993 devices, delivering 32V operation, 20MHz unity-gain bandwidth, and 40V/μs slew rate while consuming 400μA per channel.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,36 € 136,00 €
1,29 € 322,50 €
1,28 € 640,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.