OPA2828IDGNT

Texas Instruments
595-OPA2828IDGNT
OPA2828IDGNT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual high-speed (45 MHz and 150 V/ s)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
45 MHz
150 V/us
50 uV
5 pA
36 V
8 V
5.5 mA
30 mA
115 dB
4 nV/sqrt Hz
HVSSOP-8
SMD/SMT
- 40 C
+ 125 C
OPA2828
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 fA
Ios - Input Offset Current: 5 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx828 JFET-Input Operational Amplifier

Texas Instruments OPAx828 JFET-Input Operational Amplifier is the next generation OPA627 and OPA827 operational amplifier (op amp), combining high speed with high DC precision and AC performance. This op amp supplies low-offset voltage, low drift over temperature, low bias current, and low noise with only 60nVRMS 0.1 to 10Hz noise. The OPA828 operates over a wide supply-voltage range, ±4V to ±18V, on a supply current of 5.5mA/channel (typical).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.208
Expected 10/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,38 € 14,38 €
11,40 € 114,00 €
10,66 € 266,50 €
9,86 € 986,00 €
Full Reel (Order in multiples of 250)
9,22 € 2.305,00 €
9,00 € 4.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.