OPA2691I-14DR

Texas Instruments
595-OPA2691I-14DR
OPA2691I-14DR

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband Curren t Feedback A 595-OP A 595-OPA2691I-14D
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
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,58 € 8.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,23 €
Min:
1

Similar Product

Texas Instruments OPA2691I-14D
Texas Instruments
High Speed Operational Amplifiers Dual Wideband Curren t Feedback A 595-OP A 595-OPA2691I-14DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2691
2 Channel
2.1 kV/us
52 dB to 56 dB
35 uA
3 mV
12 V
5 V
5.1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 756 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 129,400 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.