OPA1688IDRGT

Texas Instruments
595-OPA1688IDRGT
OPA1688IDRGT

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V 10MHz Low Dist o rtion High Drive Ra A 595-OPA1688IDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
1,42 € 14,20 €
1,30 € 32,50 €
1,16 € 116,00 €
Full Reel (Order in multiples of 250)
1,08 € 270,00 €
1,02 € 510,00 €
0,989 € 989,00 €
0,987 € 2.467,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,39 €
Min:
1

Similar Product

Texas Instruments OPA1688IDRGR
Texas Instruments
Operational Amplifiers - Op Amps 36V 10MHz Low Dist o rtion High Drive Ra A 595-OPA1688IDRGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.5 mV
20 pA
75 mA
120 dB
SON-8
SMD/SMT
- 40 C
+ 85 C
OPA1688
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.8 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 3 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.000616 %
Vcm - Common Mode Voltage: 4.4 V to 34 V
Unit Weight: 76 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA1688 SoundPlus™ Audio Amplifiers

Texas Instruments OPA1688 SoundPlus™ Audio Amplifiers are 36V, single-supply, low-noise operational amplifiers capable of operating on supplies ranging from 4.5V (±2.25V) to 36V (±18V). These high-voltage audio operational amplifiers, in conjunction with the OPA16xx devices, provide a family of bandwidth, noise, and power options to meet the needs of a wide variety of applications. The OPA1688 are available in micro packages, and offer low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The dual and quad versions all have identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation.