OPA1664AID

Texas Instruments
595-OPA1664AID
OPA1664AID

Mfr.:

Description:
Operational Amplifiers - Op Amps Sound Plus Lo-Pwr Lo -Noise Op Amps A 59 A 595-OPA1664AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
22 MHz
17 V/us
1.5 mV
1.2 uA
36 V
3 V
1.5 mA
40 mA
114 dB
3.3 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA1664
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 5.077

Stock:
5.077 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,72 € 27,20 €
2,36 € 118,00 €
2,24 € 224,00 €
2,13 € 532,50 €
2,06 € 1.030,00 €
2,00 € 6.000,00 €
1,94 € 9.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,16 €
Min:
1

Similar Product

Texas Instruments OPA1664AIDR
Texas Instruments
Operational Amplifiers - Op Amps Sound Plus Lo-Pwr Lo -Noise Op Amps A 59 A 595-OPA1664AID