OPA134UA

Texas Instruments
595-OPA134UA
OPA134UA

Mfr.:

Description:
Audio Amplifiers SoundPlus(TM) Hi-Per f Aud Oper Amp A 59 A 595-OPA134UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.00015 %
SOIC-8
5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA134
Tube
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
en - Input Voltage Noise Density: 8 nV/sqrt Hz
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 10 mA
Output Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Single,Dual
Type: 1-Channel FET Input
Vos - Input Offset Voltage: 2 mV
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,72 € 27,20 €
2,30 € 57,50 €
2,19 € 164,25 €
2,12 € 636,00 €
2,06 € 1.081,50 €
2,00 € 2.100,00 €
1,94 € 4.947,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments OPA134UA/2K5
Texas Instruments
Audio Amplifiers SoundPlus Hi-Perf Au d Oper Amp A 595-OP A 595-OPA134UA