O9039A387IZWSTQ1

Texas Instruments
595-O9039A387IZWSTQ1
O9039A387IZWSTQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 3.135-V t o 5.25-V 7 buck & 6 A 595-O9039A387IZWSRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS659039
Automotive
SMD/SMT
NFBGA-169
6 A
5.25 V
3.135 V
3.3 V
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Application: AM572x
Brand: Texas Instruments
Input Voltage Range: 3.135 V to 5.25 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Output Voltage Range: 700 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 387,100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS659038-Q1/TPS659039-Q1 Power Management Units

Texas Instruments TPS659038-Q1/TPS659039-Q1 Power Management Unit (PMU) for Processors are integrated circuits designed for automotive applications. The device provides a general-purpose (GP) sigma-delta analog-to-digital converter (ADC) with three external input channels. The device also allows one of the converters to be combined with another 3A regulator to permit up to 9A output current by offering seven configurable step-down converters with up to 6A output current for memory. Each step-down converter can synchronize to an external clock source between 1.7MHz and 2.7MHz, or an internal fallback clock at 2.2MHz.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,86 € 20,86 €
16,68 € 166,80 €
15,63 € 390,75 €
14,48 € 1.448,00 €
Full Reel (Order in multiples of 250)
13,92 € 3.480,00 €
13,66 € 6.830,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,66 €
Min:
1

Similar Product

Texas Instruments O9039A387IZWSRQ1
Texas Instruments
Power Management Specialised - PMIC Automotive 3.135-V t o 5.25-V 7 buck & 6 A 595-O9039A387IZWSTQ1