O3853QDCARQ1

595-O3853QDCARQ1
O3853QDCARQ1

Mfr.:

Description:
Power Management Specialised - PMIC Multi-rail power sup ply for microcontro A 595-O3853AQDCARQ1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments O3853AQDCARQ1
Texas Instruments
Power Management Specialised - PMIC Functional safety co mpliant multi-rail

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS653853
Voltage Regulator, Multiple Outputs
SMD/SMT
HTSSOP-48
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Application: TMS570, RM570, Hercules, C2000, Renasas RH850, Infineon Aurix, NXP MPC56 Qoriva & MPC57xx Panther,
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 285,700 mg
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS653853-Q1 Multi-Rail Power Supply

Texas Instruments TPS653853-Q1 Multi-Rail Power Supply is designed to supply microcontrollers in safety relevant applications, such as those found in the automotive industry. The device supports microcontrollers with dual-core lockstep (LS) or loosely coupled architectures (LC). The TPS653853-Q1 integrates multiple supply rails to power the MCU, CAN or FlexRay, and external sensors. A buck-boost converter with internal FETs converts the input battery voltage between 2.3V and 36V to a 6V pre-regulator output that supplies the other regulators. An integrated charge pump provides an overdrive voltage for the internal regulators, and can also be used to drive an external NMOS FET as reverse battery protection. The device supports wake-up from an ignition (IGN) signal or wake-up from a CAN transceiver signal.