MSC1213Y5PAGTG4

Texas Instruments
595-MSC1213Y5PAGTG4
MSC1213Y5PAGTG4

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Prec A/D & D/A w/ 80 51 Mcntrl & Flash A ALT 595-MSC1213Y5PAGT
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
88,99 € 22.247,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MSC1213Y5
SMD/SMT
TQFP-64
Converters
ADC & DAC
24 bit
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Gain Error: 1.25 % FSR
INL - Integral Nonlinearity: 256 LSB
Moisture Sensitive: Yes
Number of ADCs: 1 ADC
Number of DACs: 2 DAC
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 1 kS/s
Settling Time: 8 us
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.