MCF8329HSIQRRYRQ1

Texas Instruments
595-CF8329HSIQRRYRQ1
MCF8329HSIQRRYRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 12V and 2 4V sensorless fiel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Motor Driver
Brushless DC Motor Driver
4.5 V to 60 V
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MCF8329RRYEVM
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCF8329HS-Q1
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,48 € 3,48 €
2,60 € 26,00 €
2,37 € 59,25 €
2,13 € 213,00 €
2,01 € 502,50 €
1,97 € 985,00 €
1,87 € 1.870,00 €
1,81 € 4.525,00 €
Full Reel (Order in multiples of 5000)
1,78 € 8.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.