MCF8316DVRGFR

Texas Instruments
595-MCF8316DVRGFR
MCF8316DVRGFR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40V max 8A peak se n sorless FOC option

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Gate Driver
24 V
8 A
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MCF8316AEVM
Moisture Sensitive: Yes
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCF8316D
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MCF8316D Sensorless FOC BLDC Drivers

Texas Instruments MCF8316D Sensorless Field Oriented Control (FOC) Brushless-DC (BLDC) Drivers are single-chip devices for users driving speed-controlled 12V to 24V BLDC motors. These drivers integrate three half-bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mΩ (high-side + low-side FETs). The MCF8316D drivers integrate power management circuits such as a voltage-adjustable buck regulator and a Low-Dropout (LDO) regulator that can be used to power external circuits. These drivers feature 8A peak high output current capability, 3% speed loop accuracy with an internal clock, and a dedicated DRVOFF pin to disable (Hi-Z) outputs. The MCF8316D drivers are used in applications such as small home appliances, dishwasher pumps, BLDC motor modules, and air purifiers.

In Stock: 2.464

Stock:
2.464 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
2,06 € 515,00 €
2,05 € 1.025,00 €
1,98 € 1.980,00 €
Full Reel (Order in multiples of 3000)
1,98 € 5.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.