LV14540DDAR

Texas Instruments
595-LV14540DDAR
LV14540DDAR

Mfr.:

Description:
Switching Voltage Regulators 40V 5A 2.2MHz step-d own converter 8-SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.237

Stock:
13.237 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,869 € 8,69 €
0,783 € 19,58 €
0,692 € 69,20 €
0,648 € 162,00 €
0,623 € 311,50 €
0,576 € 576,00 €
Full Reel (Order in multiples of 2500)
0,569 € 1.422,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 32 V
5 A
1 Output
4 V
40 V
200 kHz to 2 MHz
- 40 C
+ 125 C
LV14540
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 40 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LV14540 Step-Down Converter

Texas Instruments LV14540 Step-Down Converter offers an integrated high-side MOSFET and a wide input range of 4V to 40V. The LV14540 has been developed for various industrial and automotive applications, utilizing power conditioning from unregulated sources. The adjustable switching frequency range enables either efficiency or optimized external component size. Internal loop compensation minimizes the external components of the 40V, 5A, 2MHz LV14540. The precision enable input provides simplification of regulator control and system power sequencing.