LT1054CDWR

Texas Instruments
595-LT1054CDWR
LT1054CDWR

Mfr.:

Description:
Switching Voltage Regulators Bipolar Regulated V A 595-LT1054CDW A 59 A 595-LT1054CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Boost, Buck
- 5 V
100 mA
1 Output
3.5 V
15 V
100 uA
25 kHz
0 C
+ 70 C
LT1054
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 15 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 420,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
6.000
Expected 9/25/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,88 € 28,80 €
2,66 € 66,50 €
2,40 € 240,00 €
2,28 € 570,00 €
2,21 € 2.210,00 €
Full Reel (Order in multiples of 2000)
2,14 € 4.280,00 €
2,05 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,25 €
Min:
1

Similar Product

Texas Instruments LT1054CDW
Texas Instruments
Switching Voltage Regulators Bipolar Regulated V A 595-LT1054CDWR A 5 A 595-LT1054CDWR