LPV811DBVT

Texas Instruments
595-LPV811DBVT
LPV811DBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Channel 450nA Precision Nanopower A 595-LPV811DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 kHz
2 mV/us
3.5 mV
100 fA
5.5 V
1.6 V
450 nA
4.7 mA
95 dB
420 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LPV811
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 2.4 V
Unit Weight: 6,300 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPV811/LPV812 Precision Nanopower Op Amps

Texas Instruments LPV811/LPV812 Precision Nanopower Operational Amplifiers are designed for always-on sensing applications in battery-powered wireless and low-power wired equipment. These operational amplifiers come with 8kHz of bandwidth from 425nA of quiescent current and a trimmed offset voltage to under 300µV. These LPV81x amplifiers provide the required precision while minimising power consumption in equipment such as gas detectors and portable electronic devices where operational battery life is critical. In addition to being ultra-low-power, the LPV81x amplifiers have CMOS input stages with fempto-amp bias currents for impedance source applications. The LPV81x amplifiers also feature a negative-rail sensing input stage and a rail-to-rail output stage that swings within millivolts of the rails, maintaining the widest dynamic range possible. EMI protection is designed into the LPV81x in order to reduce system sensitivity to unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers.
Learn more

In Stock: 1.077

Stock:
1.077 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,53 € 15,30 €
1,39 € 34,75 €
1,25 € 125,00 €
Full Reel (Order in multiples of 250)
1,08 € 270,00 €
1,06 € 530,00 €
1,04 € 1.040,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,56 €
Min:
1

Similar Product

Texas Instruments LPV811DBVR
Texas Instruments
Operational Amplifiers - Op Amps Single Channel 450nA Precision Nanopower A 595-LPV811DBVT