LP8758A2EAYFFR

Texas Instruments
595-LP8758A2EAYFFR
LP8758A2EAYFFR

Mfr.:

Description:
Switching Voltage Regulators Four single-phase 4 -A output DC-DC step

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-35
Buck
500 mV to 3.36 V
4 A
4 Output
2.5 V
5.5 V
3 MHz
- 40 C
+ 105 C
LP8758-EA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.7 V
Load Regulation: Yes, Regulated
Operating Supply Current: 14.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step-Down DC-DC Converter
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8758-EA Four 4A Output Step-Down Dc-DC Converter

Texas Instruments LP8758-EA Four 4A Output Step-Down Dc-DC Converter is designed to meet power management requirements for low-power processors in mobile phones, network cards, and similar applications. The device contains four step-down DC-DC converter cores, providing four output voltage rails. The device is controlled by an I2C-compatible serial interface. The automatic PWM-PFM (AUTO mode) operation maximizes efficiency over a wide output current range. The LP8758-EA supports programmable start-up and shutdown sequencing synchronized to hardware Enable input signal.

In Stock: 8.010

Stock:
8.010 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
4,35 € 43,50 €
4,02 € 100,50 €
3,66 € 366,00 €
3,48 € 870,00 €
3,38 € 1.690,00 €
3,35 € 3.350,00 €
Full Reel (Order in multiples of 3000)
3,13 € 9.390,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.