LP8758A1B0YFFR

Texas Instruments
595-LP8758A1B0YFFR
LP8758A1B0YFFR

Mfr.:

Description:
Switching Voltage Regulators Four-phase single 1 6A output DC-DC step

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-35
Buck
500 mV to 3.36 V
16 A
4 Output
2.5 V
5.5 V
1 uA
3 MHz
- 40 C
+ 85 C
LP8758-B0
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.3 %
Operating Supply Current: 6 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: DC-DC Converter
Unit Weight: 7,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8758 Four-Phase DC-DC Step-Down Converter

Texas Instruments LP8758 Four-Phase DC-DC Step-Down Converter is designed to meet the power management requirements of the latest application processors. These are designed for use in mobile phones and similar portable applications. The device contains four step-down DC-DC converter cores. These are bundled together in a single 4-phase buck converter. The device is controlled by an I2C-compatible serial interface. The automatic PWM-PFM (AUTO mode) operation, together with the automatic phase adding/shedding, maximizes efficiency over a wide output-current range. The LP8758 supports remote differential voltage sensing to compensate IR drop between the regulator output and the point-of-load, thus improving the accuracy of the output voltage.

In Stock: 1.703

Stock:
1.703 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1703 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
4,35 € 43,50 €
4,02 € 100,50 €
3,66 € 366,00 €
3,48 € 870,00 €
3,38 € 1.690,00 €
3,35 € 3.350,00 €
Full Reel (Order in multiples of 3000)
3,27 € 9.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.