LP87322FRHDTQ1

Texas Instruments
595-LP87322FRHDTQ1
LP87322FRHDTQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive dual 2-A buck converters & du A 595-LP87322FRHDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87322F
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-28
2 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
30 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Application: TDA3x
Brand: Texas Instruments
Development Kit: LP87322Q1EVM
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Output Voltage Range: 700 mV to 3.36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,200 mg
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87322E/F-Q1 Power Management IC (PMIC)

Texas Instruments LP87322E/F-Q1 Power Management IC (PMIC) is designed to meet the power management requirements of the current processors and platforms in automotive camera and radar applications. This PMIC contains two step-down DC-DC converters, linear regulators, and general-purpose digital-output signals. The device is controlled by an I2C-compatible serial interface and by an enable signal.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,87 € 3,87 €
2,94 € 29,40 €
2,70 € 67,50 €
2,57 € 257,00 €
Full Reel (Order in multiples of 250)
2,24 € 560,00 €
2,14 € 1.070,00 €
2,08 € 2.080,00 €
2,06 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.