LP5952TL-1.5/NOPB

Texas Instruments
926-LP5952TL15NOPB
LP5952TL-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 350-mA low-VIN (0.9 -V) linear voltage A A 926-LP5952TLX15NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
1.5 V
350 mA
1 Output
Positive
28 uA
700 mV
4.5 V
Fixed
- 40 C
+ 125 C
128 mV
LP5952
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.2 V at 350 mA
Ib - Input Bias Current: 11 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,641 € 6,41 €
0,577 € 14,43 €
0,507 € 50,70 €
Full Reel (Order in multiples of 250)
0,471 € 117,75 €
0,442 € 221,00 €
0,439 € 439,00 €
0,42 € 1.050,00 €
0,415 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments LP5952TLX-1.5/NOPB
Texas Instruments
LDO Voltage Regulators 350-mA low-VIN (0.9 -V) linear voltage A A 926-LP5952TL15NOPB