LP5952LC-1.5/NOPB

Texas Instruments
926-LP5952LC15NOPB
LP5952LC-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 350-mA low-VIN (0.9 -V) linear voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
USON-6
1.5 V
350 mA
1 Output
Positive
28 uA
700 mV
4.5 V
95 dB
Fixed
- 40 C
+ 125 C
128 mV
LP5952
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.25 V at 350 mA
Ib - Input Bias Current: 11 uA
Line Regulation: 0.3 %
Load Regulation: 43 uV/mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 7,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,56 € 5,60 €
0,503 € 12,58 €
0,44 € 44,00 €
0,424 € 106,00 €
0,414 € 207,00 €
Full Reel (Order in multiples of 1000)
0,377 € 377,00 €
0,353 € 706,00 €
0,344 € 1.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.