LP5912-2.5DRVT

Texas Instruments
595-LP5912-2.5DRVT
LP5912-2.5DRVT

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.5 V
500 mA
1 Output
Positive
30 uA
1.6 V
6.5 V
40 dB
Fixed
- 40 C
+ 125 C
150 mV
LP5912
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP5912DRV18EVM, LP5912DRV33EVM
Dropout Voltage - Max: 250 mV
Line Regulation: 0.8 %/V
Load Regulation: 0.0022 %/mA
Operating Supply Current: 400 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low Iq, Low Noise LDO Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 12 mg
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
8542399000
USHTS:
8542390090
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
In Stock: 692

Stock:
692 Can Dispatch Immediately
Quantities greater than 692 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,989 € 9,89 €
0,894 € 22,35 €
0,794 € 79,40 €
Full Reel (Order in multiples of 250)
0,746 € 186,50 €
0,703 € 351,50 €
0,682 € 1.705,00 €
0,67 € 3.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments LP5912-2.5DRVR
Texas Instruments
LDO Voltage Regulators 500-mA low-nois e low-IQ  A 595-LP5912-2.5DRVT