LP5912-1.2DRVR

Texas Instruments
595-LP5912-1.2DRVR
LP5912-1.2DRVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-nois e low-IQ  A 595-LP5912-1.2DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V
500 mA
1 Output
Positive
400 uA
1.6 V
6.5 V
75 dB
Fixed
- 40 C
+ 125 C
150 mV
LP5912
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 0.8 %/V
Load Regulation: 0.0022 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low Noise LDO
Unit Weight: 9,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LP5912/Q1 Ultra-Low Noise LDO Regulator

Texas Instruments LP5912/LP5912-Q1 Ultra-Low Noise LDO Regulator is an LDO capable of supplying 500mA output current. Designed to meet the requirements of RF and analogue circuits, the LP5912/LP5912-Q1 device provides low-noise, high-PSRR, low quiescent current, and low line and load transient response. The LP5912/LP5912-Q1 offers class-leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. Each device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). These devices are available with fixed output voltages from 0.8V to 5.5V in 25mV steps. The LP5912-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more

In Stock: 2.866

Stock:
2.866 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,754 € 7,54 €
0,683 € 17,08 €
0,604 € 60,40 €
0,566 € 141,50 €
0,543 € 271,50 €
0,519 € 519,00 €
Full Reel (Order in multiples of 3000)
0,501 € 1.503,00 €
0,486 € 2.916,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,39 €
Min:
1

Similar Product

Texas Instruments LP5912-1.2DRVT
Texas Instruments
LDO Voltage Regulators 500-mA low-nois e low-IQ  A 595-LP5912-1.2DRVR