LP5912-1.0DRVR

Texas Instruments
595-LP5912-1.0DRVR
LP5912-1.0DRVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-nois e low-IQ  A 595-LP5912-1.0DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1 V
500 mA
1 Output
Positive
30 uA
1.6 V
6.5 V
40 dB
Fixed
- 40 C
+ 125 C
150 mV
LP5912
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP5912DRV18EVM, LP5912DRV33EVM
Line Regulation: 0.8 %/V
Load Regulation: 0.0022 %/mA
Operating Supply Current: 400 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low Iq, Low Noise LDO Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LP5912/Q1 Ultra-Low Noise LDO Regulator

Texas Instruments LP5912/LP5912-Q1 Ultra-Low Noise LDO Regulator is an LDO capable of supplying 500mA output current. Designed to meet the requirements of RF and analogue circuits, the LP5912/LP5912-Q1 device provides low-noise, high-PSRR, low quiescent current, and low line and load transient response. The LP5912/LP5912-Q1 offers class-leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. Each device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). These devices are available with fixed output voltages from 0.8V to 5.5V in 25mV steps. The LP5912-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more

In Stock: 1.075

Stock:
1.075 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,823 € 8,23 €
0,746 € 18,65 €
0,66 € 66,00 €
0,619 € 154,75 €
0,594 € 297,00 €
0,57 € 570,00 €
Full Reel (Order in multiples of 3000)
0,549 € 1.647,00 €
0,537 € 3.222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.