LP5900TLX-2.85/NOPB

Texas Instruments
926-LP5900TLX285NOPB
LP5900TLX-2.85/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-noise l o w-IQ low-dropout v A 926-5900TL-2.85/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
2.85 V
150 mA
1 Output
Positive
50 uA
2.5 V
5.5 V
Fixed
- 40 C
+ 125 C
80 mV
LP5900
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.15 V at 150 mA
Ib - Input Bias Current: 25 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.001 %/mA
Operating Supply Current: 25 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,513 € 5,13 €
0,461 € 11,53 €
0,403 € 40,30 €
0,376 € 94,00 €
0,359 € 179,50 €
0,346 € 346,00 €
Full Reel (Order in multiples of 3000)
0,329 € 987,00 €
0,314 € 1.884,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.