LP5900SD-3.0/NOPB

Texas Instruments
926-5900SD-3.0/NOPB
LP5900SD-3.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators Low-Noise 150mA LDO A 926-LP5900SDX30NOP A 926-LP5900SDX30NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.847

Stock:
7.847 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,857 € 8,57 €
0,777 € 19,43 €
0,688 € 68,80 €
0,646 € 161,50 €
0,62 € 310,00 €
Full Reel (Order in multiples of 1000)
0,595 € 595,00 €
0,573 € 1.146,00 €
0,562 € 2.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments LP5900SDX-3.0/NOPB
Texas Instruments
LDO Voltage Regulators 150-mA low-noise l o w-IQ low-dropout v A 926-5900SD-3.0/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3 V
150 mA
1 Output
Positive
50 uA
2.5 V
5.5 V
85 dB
Fixed
- 40 C
+ 125 C
80 mV
LP5900
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.15 V at 150 mA
Ib - Input Bias Current: 25 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.001 %/mA
Operating Supply Current: 25 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.