LP3907SQ-PJXIX/NOPB

Texas Instruments
926-LP3907SQPJXIXNPB
LP3907SQ-PJXIX/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC LP3907 Dual 1A and 6 00mA Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP3907
Voltage Regulator, Multiple Outputs
SMD/SMT
WQFN-24
300 mA, 600 mA, 1 A
5.5 V
2.8 V
3.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Advanced Apps Processors, FPGA, Generic
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Current: 30 uA
Output Voltage Range: 800 mV to 3.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,91 € 2,91 €
2,18 € 21,80 €
2,00 € 50,00 €
1,81 € 181,00 €
1,71 € 427,50 €
1,69 € 845,00 €
Full Reel (Order in multiples of 1000)
1,59 € 1.590,00 €
1,52 € 3.040,00 €
1,50 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.