LP3892EMR-1.2/NOPB

Texas Instruments
926-3892EMR-1.2/NOPB
LP3892EMR-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast Response D ual-Rail A 926-LP38 A 926-LP3892EMRX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1.2 V
1.5 A
1 Output
Positive
7 mA
1.34 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
140 mV
LP3892
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.34 V at 1.5 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 94,500 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,31 € 33,10 €
2,81 € 70,25 €
2,70 € 256,50 €
2,64 € 752,40 €
2,56 € 1.459,20 €
2,50 € 2.612,50 €
2,43 € 6.232,95 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,36 €
Min:
1

Similar Product

Texas Instruments LP3892EMRX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A ultra-low-dro pout voltage regulat A 926-3892EMR-1.2/NOPB