LP38859SX-1.2/NOPB

Texas Instruments
926-LP38859SX12NOPB
LP38859SX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (1.15-V ) high-accuracy ul A A 926-38859S-1.2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
3 A
1 Output
Positive
12 mA
1.15 V
5.5 V
Fixed
- 40 C
+ 125 C
350 mV
LP38859
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V At 3 A
Ib - Input Bias Current: 11 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,41 € 5,41 €
4,15 € 41,50 €
3,84 € 96,00 €
3,49 € 349,00 €
3,32 € 830,00 €
Full Reel (Order in multiples of 500)
3,09 € 1.545,00 €
3,02 € 3.020,00 €
2,98 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,47 €
Min:
1

Similar Product

Texas Instruments LP38859S-1.2/NOPB
Texas Instruments
LDO Voltage Regulators Dual-Rail 3.0A LDO A 926-LP38859SX12NOPB A 926-LP38859SX12NOPB