LP38852T-ADJ/NOPB

Texas Instruments
926-LP38852TADJNOPB
LP38852T-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.93 -V) adjustable ultr
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
6 Weeks Estimated factory production time.
Minimum: 540   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1.020,60 €
1,84 € 1.904,40 €
1,81 € 4.561,20 €
1,80 € 9.072,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-7
800 mV to 1.8 V
1.5 A
1 Output
Positive
8.5 mA
930 mV
5.5 V
80 dB
Adjustable
- 40 C
+ 125 C
130 mV
LP38852
Tube
Brand: Texas Instruments
Development Kit: LP38852EVAL
Dropout Voltage - Max: 0.165 V at 1500 mA
Ib - Input Bias Current: 7 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.