LP38842SX-1.5/NOPB

Texas Instruments
926-LP38842SX15NOPB
LP38842SX-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.91 5-V) ultra-low-drop A 926-LP38842S15NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.5 V
1.5 A
1 Output
Positive
35 mA
1.615 V
5.5 V
Fixed
- 40 C
+ 125 C
115 mV
LP38842
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.175 V at 1.5 A
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/A
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,50 € 1.250,00 €
2,40 € 2.400,00 €
2,34 € 5.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,57 €
Min:
1

Similar Product

Texas Instruments LP38842S-1.5/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A low-VIN (0.91 5-V) ultra-low-drop A 926-LP38842SX15NOPB