LP38842MR-ADJ/NOPB

Texas Instruments
926-38842MR-ADJ/NOPB
LP38842MR-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 0.8A Dual-Rail Sub-B andgap LDO A 926-LP A 926-LP38842MRXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,25 € 22,50 €
1,87 € 46,75 €
1,78 € 169,10 €
1,74 € 495,90 €
1,69 € 963,30 €
1,63 € 1.703,35 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
560 mV to 1.5 V
1.5 A
1 Output
Positive
35 mA
4.5 V
5.5 V
80 dB
Adjustable
- 40 C
+ 125 C
115 mV
LP38842-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.175 V at 1500 mA
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Unit Weight: 85,200 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.