LP38841SX-1.2/NOPB

Texas Instruments
926-LP38841SX12NOPB
LP38841SX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-VIN (0.8 75-V) ultra-low-dro A 926-38841S-1.2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
800 mA
1 Output
Positive
35 mA
1.275 V
5.5 V
Fixed
- 40 C
+ 125 C
75 mV
LP38841
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.12 V at 800 mA
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,75 € 27,50 €
2,53 € 63,25 €
2,29 € 229,00 €
2,17 € 542,50 €
Full Reel (Order in multiples of 500)
2,03 € 1.015,00 €
1,88 € 1.880,00 €
1,84 € 4.600,00 €
1,83 € 9.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,08 €
Min:
1

Similar Product

Texas Instruments LP38841S-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 0.8 Dual Rail Band g ap LDO A 926-LP3884 A 926-LP38841SX12NOPB